The 556-7120-06-00-00 is a variable RF inductor with a nominal inductance of 0.284uH and a minimum quality factor of 80. It has a dual-in-line terminal placement and is designed for through-hole mounting. The inductor operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 15.04 |
| Package Width | 9.53 |
| Package Height | 9.7 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.284 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.025 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |