This variable inductor from Cambion Electronics features a nominal inductance of 9000uH and a minimum quality factor of 32 at the nominal inductance. The inductor is designed for RF applications and has a DC resistance of 220mΩ. It is available in a 4-pin dual in-line package with a length of 15.04mm, width of 9.53mm, and height of 9.7mm. The inductor operates within a temperature range of -55°C to 105°C.
Cambion Electronics 556-7120-60-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 15.04 |
| Package Width | 9.53 |
| Package Height | 9.7 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 9000 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 220 |
| Quality Factor-Min (at L-nom) | 32 |
| Series | 556-7120 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 556-7120-60-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.