This variable RF inductor from Cambion Electronics features a nominal inductance of 56500uH, a minimum quality factor of 25, and a maximum rated current of 0.0058A. The inductor is shielded and has a DC resistance of 420mOhm. It is designed for use in RF applications and is available in a radial-leaded package with a length of 12.34mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.34 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 56500 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 420 |
| Rated Current-Max | 0.0058 |
| Test Frequency | 0.079 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |