This shielded variable inductor features a carbonyl SF core material and a radial lead style. The inductance value ranges from 0.108uH to 0.135uH, with a minimum quality factor of 60. The device is designed to operate within a temperature range of -55°C to 105°C. Maximum DC current is 0.4A.
Checking distributor stock and pricing after the page loads.
Cambion Electronics 558-7106-02-00-00 technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.108u to 0.135uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |