The 558-7106-03-00-00 is a shielded variable inductor with a core material of carbonyl SF. It features a radial lead style and operates over a temperature range of -55°C to 105°C. The inductance value ranges from 0.135uH to 0.165uH, with a minimum quality factor of 70. The device is designed for use in applications where high-frequency operation is required, with an inductance test frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Cambion Electronics 558-7106-03-00-00 technical specifications.
| Type | Variable |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.135u to 0.165uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |