Inductor Variable Shielded Wirewound 198nH to 245nH 25MHz 70/70Q-Factor Carbonyl SF 1.6A 55mOhm DCR Pin
Checking distributor stock and pricing after the page loads.
Cambion Electronics 558-7107-05-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Package Width | 10.16 |
| Package Height | 12.19 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.245 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.6 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 558-7107 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |