The 558-7107-10-00-00 is a shielded wirewound inductor from Cambion Electronics. It features a carbonyl SF core material and a pin lead style. The inductor has a minimum quality factor of 70 and a minimum self resonant frequency of 200M. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cambion Electronics 558-7107-10-00-00 technical specifications.
| Type | Variable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Carbonyl SF |
| Inductance | 0.504u to 0.616uH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.093Ohm |
| Minimum Quality Factor | 70|70 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Pin |
| Product Length | 10.29mm |
| Product Depth | 10.29mm |
| Height | 12.32mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |