This variable inductor from Cambion Electronics features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.4A and a DC resistance of 0.88 ohms. The inductor is shielded and has a quality factor of at least 50 at its nominal inductance of 5.17uH. It is designed for RF inductor applications and is available in a 10.16x10.16x12.19mm DIP-4 package.
Cambion Electronics 558-7107-21-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Package Width | 10.16 |
| Package Height | 12.19 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 5.17 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.88 |
| Rated Current-Max | 0.4 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 558-7107 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 558-7107-21-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.