Ind Power Shielded 220uH 15% 100KHz 40 220mA T/R
Cambion Electronics CA555-1608-221-L-36 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.