This shielded power inductor from Cambion Electronics features a type of power inductor with a protection style of shielded. The inductance is 680uH with a tolerance of 10%. The inductance test frequency is 100KHz. The maximum DC current is 0.18A. It has a minimum quality factor of 40 and operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |