Ind Power Shielded 680uH 30% 100KHz 40 180mA
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Minimum Quality Factor | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |