
Wall Bracket, CIME/M/MPR, Camdenboss
Sign in to ask questions about the Camden Electronics CIME/M/MPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CIME/M/MPR technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 15mm |
| Height | 19mm |
| Length | 28mm |
| Material | PA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Camden Electronics CIME/M/MPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
