Module box 90 x 59 x 18 mm PC, CMEB, Camdenboss
Sign in to ask questions about the Camden Electronics CMEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Camden Electronics CMEB technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | PC |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Camden Electronics CMEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.