
The CMF Series 0603 Surface Mount Thermistor from Canadian Thermostats features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100mW and a resistance tolerance of 5%. The thermistor is packaged in a 0603 case and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Canadian Thermostats CMFA3550103JNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | CMF |
| RoHS | Not Compliant |
Download the complete datasheet for Canadian Thermostats CMFA3550103JNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.