The CMFA3950224JNT is a thermistor from Canadian Thermostats with a 0603 package and surface mount design. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. The thermistor is packaged in cut tape with a quantity of one per package.
Canadian Thermostats CMFA3950224JNT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | CMF |
| RoHS | Not Compliant |
Download the complete datasheet for Canadian Thermostats CMFA3950224JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.