
THERMISTOR NTC 47KOHM 3950K 0603
Canadian Thermostats CMFA3950473JNT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | CMF |
| RoHS | Not Compliant |
Download the complete datasheet for Canadian Thermostats CMFA3950473JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.