
The CMF Series 0402 Surface Mount Thermistor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a package quantity of 10000 units, packaged in cut tape. The resistance tolerance is 5%. The CMF Series is a general-purpose thermistor product line from Canadian Thermostats.
Canadian Thermostats CMFX3950473JNT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | CMF |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CMFX3950473JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.