
The CMFX4050104JNT is a surface mount thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance tolerance of 5% and is packaged in a 0402 case code, also known as 1005 metric. The thermistor is available on cut tape for easy mounting. It is part of the CMF series.
Canadian Thermostats CMFX4050104JNT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | CMF |
| RoHS | Not Compliant |
Download the complete datasheet for Canadian Thermostats CMFX4050104JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.