Temperature Probe Sensor
Sign in to ask questions about the Canadian Thermostats CWF3AA222F3470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats CWF3AA222F3470 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Resistance Tolerance | 1% |
| Series | CWF3 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats CWF3AA222F3470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.