THERM NTC 4.6KOHM 3950K DISC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Canadian Thermostats MF11-0460005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats MF11-0460005 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 4600R |
| Resistance Tolerance | 5% |
| Series | MF11 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF11-0460005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.