Thermistor Ntc Prec 33K Ohm 1%
Canadian Thermostats MF51B333F3470 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | MF51B |
| RoHS | Compliant |
No datasheet is available for this part.