
NTC thermistor with 10kΩ resistance and 0.5% tolerance. Features a 3950K B-value and operates within a -40°C to 100°C temperature range. Designed with 2-pin radial leads for free-hanging mounting. Lead-free construction.
Canadian Thermostats MF51E103E3950 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 0.5% |
| Series | MF51E |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF51E103E3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
