Thermistor Ntc 1.5K Ohm 5%
Canadian Thermostats MF52A152J3470 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Series | MF52 |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.