
The MF52A153J3470 thermistor from Canadian Thermostats features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50mW and is available in a through-hole package. The device is lead-free and packaged in bulk quantities of 500. It has a resistance of 15kΩ with a tolerance of 5%.
Sign in to ask questions about the Canadian Thermostats MF52A153J3470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats MF52A153J3470 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Series | MF52 |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF52A153J3470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
