Thermistor NTC 3 Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Canadian Thermostats MF72-005D20 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 5R |
| Series | MF72 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.