
Thermistor NTC 3 Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Canadian Thermostats MF72-005D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats MF72-005D25 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 5R |
| Series | MF72 |
| Thickness | 8mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-005D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.