
Thermistor NTC 10 Ohm 20% 2-Pin Radial
Sign in to ask questions about the Canadian Thermostats MF72-010D7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats MF72-010D7 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 10R |
| Series | MF72 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-010D7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
