
NTC thermistor with 10 Ohm resistance and 20% tolerance, designed for general applications. Features a 2-pin radial package with a 5.5mm thickness. This component is lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Canadian Thermostats MF72-010D9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats MF72-010D9 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MF72 |
| Thickness | 5.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-010D9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
