
NTC Thermistor, 16 Ohm resistance with a 20% tolerance. Features a 2-pin radial package with a 5mm thickness. This lead-free component is supplied in bulk packaging.
Canadian Thermostats MF72-016D7 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 16R |
| Series | MF72 |
| Thickness | 5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-016D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
