Thermistor NTC 60 Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Canadian Thermostats MF72-060D9 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 60R |
| Series | MF72 |
| Thickness | 5.5mm |
| Tolerance | 20% |
| RoHS | Compliant |