
120 Ohm, 20% tolerance thermistor for inrush current limiting. Features a 1.2A current rating and a 15.5mm diameter with 6mm thickness. This lead-free, RoHS compliant component is supplied in bulk packaging.
Canadian Thermostats MF72-120D13 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MF72 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats MF72-120D13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
