The STS110003CHIP is a high-temperature Positive Temperature Coefficient (PTC) silicon-based thermistor from Cantherm's STS1 series. It is designed to be a replacement for the KTY84 series sensors, offering excellent long-term temperature stability and high precision. The 'CHIP' variant consists of the sensor element only, provided without insulation or leads, suitable for surface mount applications or specialized integration. It operates over a wide temperature range from -40°C to +170°C and is commonly used in automotive, industrial automation, and household appliance monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Canadian Thermostats STS110003CHIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats STS110003CHIP technical specifications.
| Resistance @ 100°C | 1000Ω |
| Resistance Tolerance | ±3% |
| Operating Temperature Range | -40 to +170°C |
| Max Rated Power | 10mW |
| Operating Current | 1mA |
| Min Insulation Resistance | 100MΩ |
| Moisture Sensitivity Level | MSL 1 |
| RoHS | RoHS3 Compliant |
Download the complete datasheet for Canadian Thermostats STS110003CHIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.