The TS3-65B3 thermistor from Canadian Thermostats features a TO-51-2 package with a diameter of 4.75mm and a height of 4.11mm. It is designed for through-hole mounting and is lead-free. The thermistor operates within a temperature range of -40°C to 200°C. Available in a bulk packaging with 50 units per package.
Canadian Thermostats TS3-65B3 technical specifications.
| Package/Case | TO-51-2 |
| Diameter | 4.75mm |
| Height | 4.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MOXIE® |
| RoHS | Compliant |
No datasheet is available for this part.