Thermistor NTC 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Canadian Thermostats TS3-65C3 technical specifications.
| Package/Case | TO-51-2 |
| Diameter | 4.75mm |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | MOXIE® |
| RoHS | Compliant |
No datasheet is available for this part.