The TS3-75B3 is a thermistor from Canadian Thermostats with a TO-51-2 package and through hole mount. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The thermistor is lead free and available in a bulk packaging with 50 units per package.
Canadian Thermostats TS3-75B3 technical specifications.
| Package/Case | TO-51-2 |
| Diameter | 4.75mm |
| Height | 4.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MOXIE® |
| RoHS | Compliant |
No datasheet is available for this part.