The TS3-85B3 thermistor is a TO-51-2 package thermistor with a diameter of 4.75mm and a height of 4.11mm. It is designed for through hole mounting and is lead free. The thermistor operates over a temperature range of -40°C to 200°C. It is available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Canadian Thermostats TS3-85B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Canadian Thermostats TS3-85B3 technical specifications.
| Package/Case | TO-51-2 |
| Diameter | 4.75mm |
| Height | 4.11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MOXIE® |
| RoHS | Compliant |
Download the complete datasheet for Canadian Thermostats TS3-85B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.