NTC Thermistor, 20ohm, Through Hole Mount, RADIAL LEADED
Cantherm MF72-20D13 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Manufacturer Series | MF72 |
| Resistance | 20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.