Cap Supercap 1.2F 2.3V 20% (39 X 17 X 1.2mm) SMD 1uA 0.02 Ohm 70°C
Cap-XX GS 106F technical specifications.
| Capacitance | 1.2F |
| Voltage | 2.3VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| ESR Type | Low |
No datasheet is available for this part.