The GW 203F supercapacitor from Cap-XX features a capacitance of 0.55F with a tolerance of 20% and a DC rated voltage of 4.5VDC. It has an ESR of 0.05 and a maximum operating temperature of 70°C. The component is designed for surface mount applications and has a minimum operating temperature of -40°C. It meets the requirements for low ESR type and has a leakage current of 1.
Cap-XX GW 203F technical specifications.
| Capacitance | 0.55F |
| Voltage | 4.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4.5VDC |
| ESR | 0.05Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 1uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.