Cap Supercap 0.14F 4.5V 20% (28.5 X 17 X 2.2mm) SMD 1uA 0.07 Ohm 70°C
Cap-XX GW 209F technical specifications.
| Capacitance | 0.14F |
| Voltage | 4.5VDC |
| Tolerance | 20% |
| ESR | 0.07Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Surface Mount |
| ESR Type | Low |
No datasheet is available for this part.