Cap Supercap 0.4F 5.5V 20% (20 X 18 X 3.8mm) SMD 1uA 0.14 Ohm 85°C
Cap-XX HA 230F technical specifications.
| Capacitance | 0.4F |
| Voltage | 5.5VDC |
| Tolerance | 20% |
| DC Rated Voltage | 5.5VDC |
| ESR | 0.14Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| ESR Type | Low |
No datasheet is available for this part.