The HS 130F supercapacitor from Cap-XX features a capacitance of 2.4F with a tolerance of 20% and a DC rated voltage of 2.75VDC. It has a low ESR of 0.026 and a leakage current of 1. The operating temperature range is from -40 to 85 degrees Celsius. This surface mount component is suitable for use in a variety of applications.
Cap-XX HS 130F technical specifications.
| Capacitance | 2.4F |
| Voltage | 2.75VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2.75VDC |
| ESR | 0.026Ohm |
| Negative Capacitance Tolerance | -20% |
| Leakage Current | 1uA |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.