The HW 202F is a 0.22F supercapacitor with a maximum voltage rating of 5.5VDC and a tolerance of 20%. It features a low ESR of 0.09 and a leakage current of 1. The device is designed for surface mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Cap-XX HW 202F technical specifications.
| Capacitance | 0.22F |
| Voltage | 5.5VDC |
| Tolerance | 20% |
| ESR | 0.09Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| ESR Type | Low |
No datasheet is available for this part.