
Cap Ceramic 12pF 100V C0G 1% Pad SMD 0402 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Capax Technologies 0402G120F101SNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Capax Technologies 0402G120F101SNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.58(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.58 |
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0JY53 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0402G120F101SNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.