
The 0402G2R0B101SNT is a 2pF ceramic chip capacitor with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a voltage rating of 100VDC and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications with a pad termination style and a size of 1.02mm x 0.51mm x 0.58mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Capax Technologies 0402G2R0B101SNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Capax Technologies 0402G2R0B101SNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.58(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.58 |
| Capacitance | 2pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0JY53 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0402G2R0B101SNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.