The 0805 10uF 16V ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.27mm in width, 2.032mm in length, and 1.016mm in height. The capacitor is rated for a DC voltage of 16V and has a capacitance of 10uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.032 |
| Manufacturer Series | 0805 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 0805(X7R,16V)HV |
| Height | 1.016 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |