The 0805 0.68uF 100VDC 10% X7R Ceramic Chip Capacitor from Capax Technologies features a capacitance of 0.68uF with a tolerance of 10%. It has a DC rated voltage of 100VDC and is suitable for use in ceramic chip capacitors. The component is rated for operation between -55°C and 125°C and is constructed with a flat construction style. It is available in a surface mount package with a pad termination style and a height of 0.76mm.
Capax Technologies 0805X684K101ST technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.76mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Capax Technologies 0805X684K101ST to view detailed technical specifications.
No datasheet is available for this part.