This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 100VDC with a tolerance of 10%. It features a X7R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications with a pad termination style. It is a multilayer ceramic (MLCC) capacitor.
Capax Technologies 1210X105K101SNT technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.