Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1210 125°C T/R
Capax Technologies 1210X225K500SNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.048 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1210(X7R,25-50V)HV |
| Height | 2.413 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Capax Technologies 1210X225K500SNT to view detailed technical specifications.
No datasheet is available for this part.