This multilayer ceramic capacitor has a capacitance of 47uF and a voltage rating of 50VDC with a tolerance of 10%. It features an X5R dielectric and is constructed in a flat ceramic chip case style with a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Capax Technologies 2220B476K500SNT technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 4.06(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.